onsemi NTJD4401NT1

Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4401NT1.

onsemi

Datasheet5 pages7 years ago
Datasheet5 pages15 years ago

Upverter

IHS

DigiKey

Inventory History

3 month trend:
-0.38%

CAD Models

Download onsemi NTJD4401NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
Stock
1,179,316
8,480,660
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
630 mA
630 mA
Threshold Voltage
-
920 mV
Rds On Max
375 mΩ
375 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
270 mW
550 mW
Input Capacitance
46 pF
46 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

InfineonBSD235CL6327
950 mA 20 V 2 CHANNEL N AND P-CHANNEL Si SMALL SIGNAL MOSFET
NTJD4105C: Small Signal MOSFET 20V 775mA 220 mOhm Dual Complementary SC-88/SC70-6/SOT-363
NTJD4158C: Small Signal MOSFET 30V 880mA 260 mOhm Dual Complementary SC-88/SC70-6/SOT-363
Mosfet, Dual N Ch, 20V, 0.95A, Sot-363-6; |Infineon Technologies BSD235NH6327XTSA1
InfineonBSD223PL6327
390 mA 20 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET
Dual P-Channel Small Signal MOSFET with ESD Protection -20V -0.88A 260mΩ

Descriptions

Descriptions of onsemi NTJD4401NT1 provided by its distributors.

Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Dual Mosfet Array 3nC @ 4.5V 630mA 270mW 227ns
MOSFETs- Power and Small Signal 20V Dual N-Channel No-Cancel/No-Return
630 mA 20 V 2 CHANNEL N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 0.63A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd