onsemi NTJD4105CT1G

NTJD4105C: Small Signal MOSFET 20V 775mA 220 mOhm Dual Complementary SC-88/SC70-6/SOT-363
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4105CT1G.

Newark

Datasheet8 pages20 years ago

IHS

Electro Sonic

Farnell

iiiC

Inventory History

3 month trend:
+49.78%

CAD Models

Download onsemi NTJD4105CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.121
$ 0.129
Stock
2,619,901
11,405,996
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
20 V
-
Continuous Drain Current (ID)
630 mA
630 mA
Threshold Voltage
920 mV
-
Rds On Max
375 mΩ
375 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
-
270 mW
Input Capacitance
46 pF
46 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Small Signal Field-Effect Transistor, 0.91A I(D), N-Channel, Metal-oxide Semiconductor FET
Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ
InfineonBSD235CL6327
950 mA 20 V 2 CHANNEL N AND P-CHANNEL Si SMALL SIGNAL MOSFET
NTJS4405N: Small Signal MOSFET 25V 1.2A 350 mOhm Single N-Channel SC-88/SC70-6/SOT-363
Mosfet, Dual N Ch, 20V, 0.95A, Sot-363-6; |Infineon Technologies BSD235NH6327XTSA1
Mosfet, Dual N Ch, 20V, 0.88A, Sot-363-6; |Infineon Technologies BSD840NH6327XTSA1

Descriptions

Descriptions of onsemi NTJD4105CT1G provided by its distributors.

NTJD4105C: Small Signal MOSFET 20V 775mA 220 mOhm Dual Complementary SC-88/SC70-6/SOT-363
MOSFET N/P-CH 20V/8V SOT-363 / Trans MOSFET N/P-CH 20V/8V 0.91A/1.1A 6-Pin SC-88 T/R
COMPLEMENTARY, +0.63 A/-0.775 A, SC-88 SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.63A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
550mW ±12 @ N Ch, ±8 @ P Ch, 1.5V@250µA, 3nC@4.5V, 2N+2P Ch, 20V, 8V, 375mΩ@630mA,4.5V, 630mA, 775mA, 46pF@20V, SC-88, SOP-8, SOT-363, TO-252, SMD, 2mm × 1.25mm × 1.1mm
MOSFET, N & P CH, 20V, 0.63A, SOT-363-6; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 630mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.29ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Volta
Mosfet, N/P Channel, 20V, 0.63A, Sot-363-6; Channel Type:Complementary N And P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:8V; Continuous Drain Current Id N Channel:630Ma; No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NTJD4105CT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTJD4105CT1G.