onsemi NTJD4158CT1G

NTJD4158C: Small Signal MOSFET 30V 880mA 260 mOhm Dual Complementary SC-88/SC70-6/SOT-363
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4158CT1G.

Farnell

Datasheet7 pages17 years ago
Datasheet10 pages7 years ago

IHS

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
+661%

CAD Models

Download onsemi NTJD4158CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ
Mosfet Array 2 N-Channel (Dual) 20V 660mA 270mW Surface Mount SC-70-6 (SOT-363)
Mosfet, Dual N Ch, 20V, 0.95A, Sot-363-6; |Infineon Technologies BSD235NH6327XTSA1
Dual P-Channel Small Signal MOSFET with ESD Protection -20V -0.88A 260mΩ
Small Signal Field-Effect Transistor, 0.91A I(D), N-Channel, Metal-oxide Semiconductor FET
Mosfet, Dual N Ch, 20V, 0.88A, Sot-363-6; |Infineon Technologies BSD840NH6327XTSA1

Descriptions

Descriptions of onsemi NTJD4158CT1G provided by its distributors.

NTJD4158C: Small Signal MOSFET 30V 880mA 260 mOhm Dual Complementary SC-88/SC70-6/SOT-363
Trans MOSFET N/P-CH 30V/20V 0.25A/0.88A 6-Pin SC-88 T/R / MOSFET N/P-CH 30V/20V SOT-363
Dual N & P-Channel 30/20V 1.5mOhm 270 mW Small Signal MOSFET SOT-363
PFET SC88 20V .88A 1OHM; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 250mA; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.2V; Power
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N/P CHANNEL MOSFET, 30V, SC-88; Channel Type:Complementary N and P Channel; Drain Source Voltage Vds N Channel:30V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:250mA; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTJD4158CT1G.