onsemi NTJD4152PT1G

Dual P-Channel Small Signal MOSFET with ESD Protection -20V -0.88A 260mΩ
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4152PT1G.

IHS

Datasheet8 pages7 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+40.91%

CAD Models

Download onsemi NTJD4152PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Mosfet, Dual N Ch, 20V, 0.95A, Sot-363-6; |Infineon Technologies BSD235NH6327XTSA1
Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ
Small Signal Field-Effect Transistor, 0.91A I(D), N-Channel, Metal-oxide Semiconductor FET
NTJD4158C: Small Signal MOSFET 30V 880mA 260 mOhm Dual Complementary SC-88/SC70-6/SOT-363
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R
InfineonBSD223PL6327
390 mA 20 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET

Descriptions

Descriptions of onsemi NTJD4152PT1G provided by its distributors.

Dual P-Channel Small Signal MOSFET with ESD Protection -20V -0.88A 260mΩ
MOSFET 2P-CH 20V 0.88A SOT-363 / Trans MOSFET P-CH 20V 0.88A 6-Pin SC-88 T/R
MOSFET, DUAL P-CH, VDSS -20V, RDS(ON) 215 MILLIOHMS, ID -0.88A, SC-88/SOT-363,GFS 3S
Dual P-Channel 20 V 215 mOhm 272 mW Surface Mount Small Signal MOSFET SOT-363
PFET SC88 0.88MA 20V TR; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: 880mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.215ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1.2V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTJD4152PT1G.