onsemi NTJD4401NT1G

Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4401NT1G.

IHS

Datasheet7 pages7 years ago

Upverter

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.32%

CAD Models

Download onsemi NTJD4401NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

NTJD4105C: Small Signal MOSFET 20V 775mA 220 mOhm Dual Complementary SC-88/SC70-6/SOT-363
InfineonBSD235CL6327
950 mA 20 V 2 CHANNEL N AND P-CHANNEL Si SMALL SIGNAL MOSFET
MOSFETs- Power and Small Signal 20V/-8V 0.63A/-.775A Complementary

Descriptions

Descriptions of onsemi NTJD4401NT1G provided by its distributors.

Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ
MOSFET, DUAL N-CH, VDSS 27V, RDS(ON) 0.29OHM, ID 0.63A, SC-88/SOT-363,PD 0.55W, GFS 2S
Transistor MOSFET Array Dual N-CH 20V 0.63A 6-Pin SC-88 T/R
Avnet Japan
Dual N-Channel 20 V 220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363
MOSFET 2N-CH 20V 0.63A SOT-363 / Trans MOSFET N-CH 20V 0.91A 6-Pin SC-88 T/R
MOSFET TRANSISTOR; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 630mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.29ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 920mV; Power Dis
Mosfet, Dual N Channel, 20V, 0.63A, Sot-363-6; Channel Type:Dual N Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:910Ma; No. Of Pins:6Pins; Product Range:-Rohs Compliant: Yes |Onsemi NTJD4401NT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTJD4401NT1G.