onsemi NTHD5903T1G

Tape & Reel (TR) Surface Mount 2P-Channel (Dual) 8 Mosfet Array 2.2A 3A 1.1W 35ns
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD5903T1G.

IHS

Datasheet8 pages20 years ago

onsemi

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
$ 0.219
Stock
122,613
211,214
Authorized Distributors
3
1
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
2.2 A
2.2 A
Threshold Voltage
-
-
Rds On Max
155 mΩ
-
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.1 W
1.1 W
Input Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET 20V 3A 155 mOhm Dual P-Channel ChipFET
MOSFETs- Power and Small Signal -20V -3A Dual No-Cancel/No-Return
Power MOSFET 20V 3A 155 mOhm Dual P-Channel ChipFET
SI5933CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 8-PIN 1206 CHIPFET
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R
SI5855CDC-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 8-PIN 1206 CHIPFET

Descriptions

Descriptions of onsemi NTHD5903T1G provided by its distributors.

Tape & Reel (TR) Surface Mount 2P-Channel (Dual) 8 Mosfet Array 2.2A 3A 1.1W 35ns
Power MOSFET -20 V, -3.0 A, Dual P-Channel ChipFET™
1.1W 12V 600mV@ 250¦ÌA 7.4nC@ 4.5V 2P 20V 155m¦¸@ 2.2A,4.5V 3A CHIPFET-8 3.05mm*1.65mm*1.05mm
DUAL P CHANNEL MOSFET, -20V, 1206A; Tran
2200 mA 20 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET
Trans MOSFET P-CH 20V 2.2A 8-Pin Chip FET T/R
MOSFETs- Power and Small Signal -20V -3A Dual P-Channel
Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd