onsemi NTHD4401PT1

MOSFETs- Power and Small Signal -20V -3A Dual No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD4401PT1.

IHS

Datasheet8 pages21 years ago

Farnell

Mouser

DigiKey

Alternate Parts

Price @ 1000
$ 0.23
$ 0.23
Stock
259,964
7,177,833
7,177,833
Authorized Distributors
0
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vds)
20 V
20 V
20 V
Continuous Drain Current (ID)
2.1 A
2.1 A
2.1 A
Threshold Voltage
-
-
-
Rds On Max
155 mΩ
155 mΩ
155 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
12 V
Power Dissipation
1.1 W
1.1 W
1.1 W
Input Capacitance
300 pF
300 pF
300 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Single N-Channel Power MOSFET 20V, 2A, 125mΩ
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R
Power MOSFET, N Channel, 20 V, 2 A, 0.145 ohm, SOT-363, Surface Mount
MCH6660 Series 20 V 136 mOhm 2A/1.5A N/P-Ch Power Mosfet - MCPH6

Descriptions

Descriptions of onsemi NTHD4401PT1 provided by its distributors.

MOSFETs- Power and Small Signal -20V -3A Dual No-Cancel/No-Return
Trans MOSFET P-CH Si 20V 2.1A 8-PinChip FET T/R
Small Signal Field-Effect Transistor
1.1W 12V 1.2V@ 250µA 6nC@ 4.5V 2individualPChannel 20V 155mΩ@ 2.1A,4.5V 2.1A 300pF@10V CHIPFET-8 SMD mount
Tape & Reel (TR) Surface Mount 2P-Channel (Dual) SEPARATE 2ELEMENTS WITH BUILT-IN DIODE Mosfet Array 6nC @ 4.5V 2.1A 1.1W 13ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd