onsemi NTHD4102PT1

Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD4102PT1.

IHS

Datasheet7 pages7 years ago

Upverter

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTHD4102PT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.505
Stock
65,744
2,709,412
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
2.9 A
2.9 A
Threshold Voltage
-
-1.5 V
Rds On Max
-
80 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
600 mW
-
Input Capacitance
-
750 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTHD4102PT1 provided by its distributors.

Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ
MOSFETs- Power and Small Signal -20V -4.1A Dual No-Cancel/No-Return
Power Field-Effect Transistor, 2.9A I(D), 20V, 0.08ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
TRANS, DUAL P-CHAN, VDS=20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd