Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTHD4102PT1G

Dual P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A

$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD4102PT1G.

Master Electronics

Datasheet6 pages20 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+38.58%

CAD Models

Download onsemi NTHD4102PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A
Power MOSFET 20V 4.4A 80 mOhm Dual P-Channel ChipFET with Schottky Diode
N&P-Channel 20 V 80 mOhm 2.3 nC 1.1 W SMT Power Mosfet - ChipFET-8
MOSFET N-CH 20V 4MICROFOOT / N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
20V 2.1A 500mW 76m´Î@4.5V1A 1V@250Ã×A P Channel XFBGA-4 MOSFETs ROHS
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi NTHD4102PT1G provided by its distributors.

Dual P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A
Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ
Transistor MOSFET Array Dual P-CH 20V 4.1A 8-Pin ChipFET T/R
Avnet Japan
Trans MOSFET P-CH 20V 2.9A 8-Pin Chip FET T/R / MOSFET 2P-CH 20V 2.9A CHIPFET
MOSFET, DUAL P CH, -20V, -2.9A, CHIPFET; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -2.9A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.064ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 1.1W; Transistor Case Style: ChipFET; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd