onsemi NTHC5513T1G

NTHC5513T1G Dual N/p-channel Mosfet Transistor, 3 A, 3.9 A, 20 V, 8-PIN Chipfet
$ 0.173
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHC5513T1G.

IHS

Datasheet11 pages6 years ago

Upverter

element14 APAC

onsemi

DigiKey

Inventory History

3 month trend:
-11.28%

CAD Models

Download onsemi NTHC5513T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-12-03
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

MOSFETs- Power and Small Signal -20V -3A Dual No-Cancel/No-Return
Tape & Reel (TR) Surface Mount 2P-Channel (Dual) 8 Mosfet Array 2.2A 3A 1.1W 35ns
Power MOSFET 20V 3A 155 mOhm Dual P-Channel ChipFET
SI5933CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 8-PIN 1206 CHIPFET
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R
SI5855CDC-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 8-PIN 1206 CHIPFET

Descriptions

Descriptions of onsemi NTHC5513T1G provided by its distributors.

NTHC5513T1G DUAL N/P-CHANNEL MOSFET TRANSISTOR, 3 A, 3.9 A, 20 V, 8-PIN CHIPFET
N/P Channel 20 V 0.08 / 0.155 Ohm Complementary Power Mosfet - ChipFET-8
Power Field-Effect Transistor, 3.1A I(D), 20V, 0.08ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP CH, 20V, CHIPFET 1206A; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 2.9A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.058ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs
Dual N/P Channel Mosfet, 20V, 1206A; Transistor, Polaridad:Canal N Y P; Intensidad Drenador Continua Id:3.9A; Tensión Drenaje-Fuente Vds:20V; Resistencia De Activación Rds(On):0.058Ohm; Tensión Vgs De Medición Rds(On):4.5V |Onsemi NTHC5513T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHC5513T1G.