onsemi NTF3055-100T3G

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 3A Ta 3A 2.1W 13ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTF3055-100T3G.

IHS

Datasheet8 pages2 years ago

Upverter

onsemi

iiiC

Alternate Parts

Price @ 1000
$ 0.329
Stock
512,146
2,072,521
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
3 V
Rds On Max
110 mΩ
110 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.1 W
2.1 W
Input Capacitance
455 pF
455 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

N−Channel Power MOSFET 60V, 3A, 110mΩ Automotive Version of the NTF3055-100
Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ Automotive Version of the NTF3055L108
Trans MOSFET P-CH 60V 2.9A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NTF3055-100T3G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 3A Ta 3A 2.1W 13ns
Trans MOSFET N-CH 60V 3A 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel Power MOSFET 60V, 3A, 100mΩ
Power Field-Effect Transistor, 3A I(D), 60V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:3A; On Resistance, Rds(on):88mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:3V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTF3055100T3G