onsemi NTF3055-100T1G

N-Channel 60 V 110 mOhm 2.1 W Surface Mount Power MOSFET - SOT-223
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTF3055-100T1G.

Farnell

Datasheet6 pages20 years ago
Datasheet6 pages13 years ago
Datasheet6 pages9 years ago

IHS

onsemi

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.96%

CAD Models

Download onsemi NTF3055-100T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N−Channel Power MOSFET 60V, 3A, 110mΩ Automotive Version of the NTF3055-100
Single P-Channel 30 V 100 mOhm 38 nC 1.56 W SMT Power Mosfet - SOT-223
Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
Trans MOSFET P-CH 60V 2.9A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NTF3055-100T1G provided by its distributors.

N-Channel 60 V 110 mOhm 2.1 W Surface Mount Power MOSFET - SOT-223
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,3A I(D),SOT-223
Single N-Channel Power MOSFET 60V, 3A, 100mΩ
MOSFET, POWER, N-CH, VDSS 68VDC, RDS(ON) 88 MILLIOHMS, ID 3A, SOT-223 (TO-261),-55C
NTF3055-100T1G,NFET SOT223 60V 3A 0.100R <AZ
Power Field-Effect Transistor, 3A I(D), 60V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
N Channel Mosfet, 60V, 3A, Sot-223, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:3A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi NTF3055-100T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTF3055-100T1G.
  • NTF3055-100T1G..