onsemi NTDV20N06T4G-VF01

Single N-Channel Power MOSFET 60V 20A 46mΩ
$ 1.623
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTDV20N06T4G-VF01.

IHS

Datasheet9 pages7 years ago

onsemi

CAD Models

Download onsemi NTDV20N06T4G-VF01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 0.742
Stock
112,144
1,386,670
Authorized Distributors
4
6
Mount
-
-
Case/Package
-
DPAK
Drain to Source Voltage (Vdss)
-
60 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
2.91 V
Rds On Max
-
46 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
60 W
60 W
Input Capacitance
-
1.015 nF

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTDV20N06T4G-VF01 provided by its distributors.

Single N-Channel Power MOSFET 60V 20A 46mΩ
Nfet Dpak 60V 20A 46Mohm Rohs Compliant: Yes
Trans MOSFET N-CH 60V 20A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 20A I(D), 60V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTDV20N06T4G-VF01.