What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD20N06T4G

NTD20N06T4G N-channel Mosfet Transistor, 20 A, 60 V, 3-PIN D2PAK

$ 0.714
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD20N06T4G.

IHS

Datasheet9 pages7 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-23.28%

CAD Models

Download onsemi NTD20N06T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 1.357
Stock
523,598
152,285
Authorized Distributors
6
4
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
2.91 V
-
Rds On Max
46 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
60 W
60 W
Input Capacitance
1.015 nF
-

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-03-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2026-07-05
LTD Date2027-01-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Power MOSFET 60V 24A 37 mOhm Single N−Channel DPAK
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
Single N-Channel Logic Level Power MOSFET 60V, 24A, 45mΩ
Power MOSFET 60V, 24A, 37 mOhm, Single N−Channel DPAK.
STMicroelectronicsSTD16NF06LT4
N-channel 60 V, 0.060 Ohm typ., 16 A STripFET II Power MOSFET in DPAK package
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi NTD20N06T4G provided by its distributors.

NTD20N06T4G N-CHANNEL MOSFET TRANSISTOR, 20 A, 60 V, 3-PIN D2PAK
Single N-Channel Power MOSFET 60V, 20A, 46mΩ
N-Channel 60 V 37.5 mOhm 60 W Tab Mount Power MOSFET - TO-252-3
60 VOLTS, 20 AMPS, N-CHANNEL DPAK POWER MOSFET Power Field-Effect Transistor, 20A I(D), 60V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CHANNEL, 60V, 20A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0375ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD20N06T4G.