onsemi NTD5407NG

38A, 40V, 0.026 Ohm, N-channel, Si, Power, Mosfet, Lead Free, Case 369C-01, Dpak
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD5407NG.

IHS

Datasheet6 pages15 years ago

Arrow Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.458
Stock
135,868
507,096
Authorized Distributors
0
1
Mount
Surface Mount
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
38 A
38 A
Threshold Voltage
-
-
Rds On Max
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
75 W
75 W
Input Capacitance
1 nF
1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDD8878
PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD8882
PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3
IRFR9010TRPBF P-CHANNEL MOSFET TRANSISTOR, 5.3 A, 50 V, 3-PIN TO-252
Trans MOSFET P-CH 50V 5.3A 3-Pin(2+Tab) DPAK / MOSFET P-CH 50V 5.3A DPAK

Descriptions

Descriptions of onsemi NTD5407NG provided by its distributors.

38A, 40V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK
MOSFETs- Power and Small Signal NFET 40V 38A PB
Power MOSFET 40 V 38 A Single N-Channel DPAK
Power Field-Effect Transistor, 38A I(D), 40V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:38A; Drain Source Voltage, Vds:40V; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:3.5V; Power Dissipation, Pd:75W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd