Vishay IRFR9010TRPBF

IRFR9010TRPBF P-channel Mosfet Transistor, 5.3 A, 50 V, 3-PIN TO-252
$ 0.769
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9010TRPBF.

IHS

Datasheet13 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.769
$ 0.701
Stock
103,946
150,490
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
5.3 A
5.3 A
Threshold Voltage
-
-
Rds On Max
500 mΩ
500 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
25 W
25 W
Input Capacitance
240 pF
240 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Trans MOSFET P-CH 50V 5.3A 3-Pin(2+Tab) DPAK / MOSFET P-CH 50V 5.3A DPAK
onsemiFQD7P06TM
P-Channel Power MOSFET, QFET®, -60 V, -5.4 A, 450 mΩ, DPAK
Trans MOSFET N-CH 50V 8.2A 3-Pin(2+Tab) DPAK
IRFR9014TRPBF P-CHANNEL MOSFET TRANSISTOR, 5.1 A, 60 V, 3-PIN TO-252
MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return
N-Channel Power MOSFET 50V, 14A, 100mΩ

Descriptions

Descriptions of Vishay IRFR9010TRPBF provided by its distributors.

IRFR9010TRPBF P-CHANNEL MOSFET TRANSISTOR, 5.3 A, 50 V, 3-PIN TO-252
Trans MOSFET P-CH 50V 5.3A 3-Pin(2+Tab) DPAK T/R
Vishay PChannelMOSTube, Vds=50 V, 5.3 A, DPAK (TO-252)encapsulation, surface mount
Power Field-Effect Transistor, 5.3A I(D), 50V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric