onsemi NTD4857NAT4G

Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 12A Ta 78A Tc 14.6A 1.31W 25V
$ 0.336
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4857NAT4G.

Newark

Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Single N-Channel 25 V 5.7 mOhm 15 nC HEXFET® Power Mosfet - TO-252-3
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns
N CH MOSFET, 20V, 100A, 3-DPAK; Transistor Polarity:N Channel; Continuous Drain
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) TO-252

Descriptions

Descriptions of onsemi NTD4857NAT4G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 12A Ta 78A Tc 14.6A 1.31W 25V
MOSFET NFET 25V 78A 0.0057R DPAK
TRANS MOSFET N-CH 25V 15A 3-PIN(3+TAB) IPAK RAIL
NTD4857NAT4G - MOSFET N-CH 25V 12A DPAK;
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:14.6A; Drain Source Voltage, Vds:24V; On Resistance, Rds(on):5.7mohm; Rds(on) Test Voltage, Vgs:9V; Threshold Voltage, Vgs Typ:2.5V; Power Dissipation, Pd:2.1W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd