
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NSVMMUN2232LT1G | 261 | 6h | |||||||||
| DigiKey | NSVMMUN2232LT1GOSCT-ND | 5,931 | 1 | Cut Tape | ||||||||
| Newark | NSVMMUN2232LT1G | 0 | 5 | Cut Tape | ||||||||
| Onlinecomponents.com | NSVMMUN2232LT1G | 0 | 3K | Bulk | ||||||||
| Avnet | NSVMMUN2232LT1G | 0 | 60K | 4d |
Download datasheets and manufacturer documentation for onsemi NSVMMUN2232LT1G.
Download onsemi NSVMMUN2232LT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NSVMMUN2232LT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NSVMMUN2232LT1G.