onsemi MMUN2212LT1G

Bipolar Transistors (BJT); MMUN2212LT1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2212LT1G.

Newark

Datasheet12 pages10 years ago

IHS

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+96.70%

CAD Models

Download onsemi MMUN2212LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.046
$ 0.046
Stock
12,721,104
4,807,265
4,807,265
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
-
-
hFE Min
60
60
60
Power Dissipation
246 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

NPN Pre-Biased Transistor 400mW 500nA 50V 100mA SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 940μm
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Diodes Inc.DDTC114YCA-7-F
DDTC114YCA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC144ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm
Diodes Inc.DDTC124ECA-7-F
NPN 200 mW 50 V 22 kO Surface Mount Pre-Biased Small Signal Transistor - SOT-23

Descriptions

Descriptions of onsemi MMUN2212LT1G provided by its distributors.

Bipolar Transistors (BJT); MMUN2212LT1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
MMUN Series 50 V 100 mA 22 kOhm NPN Silicon Bias Resistor Transistor - SOT-23
MMUN2212LT1G NPN DIGI TRANSISTOR, 100MA 50 V 22 KOHM, RATIO OF 1, 3-PIN SOT-23
NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA 400mW 3-Pin SOT-23 T/R
NPN - Pre-Biased 246mW 100mA 50V SOT-23(SOT-23-3) Digital Transistors ROHS
250mV@ 300µA,10mA NPN - Pre-Biased 400mW 500nA 50V 50V 100mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Brt Transistor, 50V, 22K/22Kohm, Sot-23, Full Reel; Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:22Kohm Rohs Compliant: Yes |Onsemi MMUN2212LT1G.
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SOT-23 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMUN2212LT1G.