onsemi NSVBC846BM3T5G

Trans GP BJT NPN 65V 0.1A 640mW Automotive 3-Pin SOT-723 T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVBC846BM3T5G.

IHS

Datasheet6 pages4 years ago

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-26.73%

CAD Models

Download onsemi NSVBC846BM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.04
Stock
370,466
4,019,290
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-723
SOT-723-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
200
200
Power Dissipation
-
640 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PanasonicDSC300100L
TRANSISTOR, BIPOLAR, NPN, 50V, 100mA, SOT-723; Transistor Polarity:NPN; Collecto
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); DTC043ZMT2L; ROHM; NPN; 3; 50 V; 100 mA
Trans Digital BJT NPN 50V 100mA 150mW 3-Pin VESM T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi NSVBC846BM3T5G provided by its distributors.

Trans GP BJT NPN 65V 0.1A 640mW Automotive 3-Pin SOT-723 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
NPN 265 mW 65 V 100 mA Surface Mount General Purpose Transistor - SOT-723
TRANSISTOR, AEC-Q101, NPN, 65V, SOT-723; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 265mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-723; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd