ROHM DTC143ZMT2L

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC143ZMT2L.

IHS

Datasheet13 pages3 years ago

element14 APAC

Newark

Future Electronics

Rohm SCT

Inventory History

3 month trend:
-23.83%

CAD Models

Download ROHM DTC143ZMT2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NPN Pre-Biased Transistor, 150mV@500µA/5mA, 150mW, 500nA, 50V, 100mA, VMT-3, SMD, 550μm H
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC143ZMT2L provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
DTC143Z Series 50 V 100 mA Surface Mount NPN Digital Transistor - VMT-3
80@10mA,5V 1 NPN - Pre Biased 150mW 100mA 50V 500nA SOT-723 Digital Transistors ROHS
Trans Digital BJT NPN 50V 100mA 150mW 3-Pin VMT T/R
ROHM NPNdigital transistor, SC-105AAencapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Digital Transistor Polarity:single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:4.7Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:0.1(Ratio) Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC143ZMT2L.