onsemi MMDL101T1G

onsemi Schottky Diodes Diodes, 10mA, 7V, surface mount, SOD-323encapsulation, 2needle
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDL101T1G.

IHS

Datasheet4 pages16 years ago

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+87.68%

CAD Models

Download onsemi MMDL101T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DIODE SCHOTTKY 200MW 30V SOD-323 / Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 250MA SOD323
DIODE SCHOTTKY 20V 1A SOD323 / Rectifier Diode Schottky 23V 1A 2-Pin SOD-323 T/R
1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL
NSR1020 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-323

Descriptions

Descriptions of onsemi MMDL101T1G provided by its distributors.

onsemi Schottky Diodes Diodes, 10mA, 7V, surface mount, SOD-323encapsulation, 2needle
ON SEMI MMDL101T1G, SMT SCHOTTKY DIODE, 7V 10MA, 2-PIN SOD-323
Schottky barrier diodes are designed primarily for high-efficiency UHF and VHF detector applications. Readily available to many other fast switching RF and digital applications.
DIODE, SCHOTTKY, SINGLE, 7V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 7V; Forward Current If(AV): 10mA; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: -; Operating Temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDL101T1G.