onsemi MMDL301T1G

DIODE SCHOTTKY 200MW 30V SOD-323 / Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDL301T1G.

Newark

Datasheet3 pages16 years ago

IHS

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+26.74%

CAD Models

Download onsemi MMDL301T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-08-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi Schottky Diodes Diodes, 10mA, 7V, surface mount, SOD-323encapsulation, 2needle
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 250MA SOD323
DIODE SCHOTTKY 20V 1A SOD323 / Rectifier Diode Schottky 23V 1A 2-Pin SOD-323 T/R
NSR1020 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode Schottky 23V 1A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 1A SOD323

Descriptions

Descriptions of onsemi MMDL301T1G provided by its distributors.

DIODE SCHOTTKY 200MW 30V SOD-323 / Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R
MMDL301T1 Series 30 V 200 nA Silicon Hot-Carrier Schottky Barrier Diode-SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.01A, 30V V(RRM), Silicon
ON SEMI MMDL301T1G, SMT SCHOTTKY DIODE, 30V 10MA, 2-PIN SOD-323
RECTIFIER, SCHOTTKY, 0.01A, 30V, SOD-323; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:10mA; Forward Voltage Max:600mV; Forward Surge Current:-; Operating Temperature Max:150°C RoHS Compliant: Yes
These devices are designed primarily for high-efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low-cost high-volume consumer and industrial/commercial requirements. They are available in a Surface Mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDL301T1G.