onsemi NSR0340HT1G

Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 250MA SOD323
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0340HT1G.

Newark

Datasheet4 pages12 years ago

IHS

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+205%

CAD Models

Download onsemi NSR0340HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-10-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

DIODE SCHOTTKY 200MW 30V SOD-323 / Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R
DIODE SCHOTTKY 20V 1A SOD323 / Rectifier Diode Schottky 23V 1A 2-Pin SOD-323 T/R
onsemi Schottky Diodes Diodes, 10mA, 7V, surface mount, SOD-323encapsulation, 2needle
NSR1020 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode Schottky 23V 1A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 1A SOD323

Descriptions

Descriptions of onsemi NSR0340HT1G provided by its distributors.

Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 250MA SOD323
NSR0340 Series 40 V 1 A Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 250mA, 40V, surface mount, SOD-323encapsulation, 2needle
ON SEMI NSR0340HT1G, SMT SCHOTTKY DIODE, 40V DC 250MA, 5NS, 2-PIN SOD-323
250 mA, 40 V, Low VF SOD-323 Schottky Diode
DIODE, ULTRAFAST, 200MA, 40V, SOD-323-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 590mV; Forward Surge Current Ifsm Max: 1A; Operating Tempe
Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:250mA; Forward Voltage Max:590mV; Forward Surge Current:1A; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2Pins RoHS Compliant: Yes
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter clamping and protection applications in portable devices. NSR0340H in a SOD-323 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0340HT1G.