onsemi NSI45035JZT1G

NSI45035 Series 35 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSI45035JZT1G.

IHS

Datasheet11 pages5 years ago

HQonline

Master Electronics

Upverter

element14 APAC

Inventory History

3 month trend:
-94.24%

CAD Models

Download onsemi NSI45035JZT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.232
Stock
514,048
341,536
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
4
4
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
45 V
45 V
Max Output Current
-
70 mA
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LED Driver, Linear, 0V to 45V input, 2 Outputs, 1 MHz Switch. Frequency, 30 mA out, SOT-223-4
NSI45020 Series 20 mA 45 V Constant Current Regulator LED Driver - SOT-223
NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223
LED Driver, Constant Current Regulator, 30 mA, 45 V
LED Driver, Constant Current Regulator, 25 mA, 45 V

Descriptions

Descriptions of onsemi NSI45035JZT1G provided by its distributors.

NSI45035 Series 35 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223
LED DRVR 80Segment Automotive 4-Pin(3+Tab) SOT-223 T/R
70mA 45V SOT-223-4 LED Drivers ROHS
CONSTANT-CURRENT LED DRIVER,45V,35MA
Sot223 Eutectic 35Ma Rohs Compliant: Yes
IC CURRENT REGULATOR 15% SOT223
LED DRIVER, SOD-223; Device Topology: -; No. of Outputs: 1Outputs; Output Current: 70mA; Output Voltage: -; Driver Case Style: SOT-223; No. of Pins: 3Pins; Input Voltage Min: -; Input Voltage Max: 45V; Switching Frequency: -; Ope

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI45035JZT1G.