onsemi NSI45030AZT1G

LED Driver, Linear, 0V to 45V input, 2 Outputs, 1 MHz Switch. Frequency, 30 mA out, SOT-223-4
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSI45030AZT1G.

IHS

Datasheet9 pages14 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
-30.73%

CAD Models

Download onsemi NSI45030AZT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223
NSI45035 Series 35 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223
NSI45020 Series 20 mA 45 V Constant Current Regulator LED Driver - SOT-223
LED Driver, Constant Current Regulator, 30 mA, 45 V
LED Driver, Constant Current Regulator, 25 mA, 45 V

Descriptions

Descriptions of onsemi NSI45030AZT1G provided by its distributors.

LED Driver, Linear, 0V to 45V input, 2 Outputs, 1 MHz Switch. Frequency, 30 mA out, SOT-223-4
LED Driver, Constant Current Regulator, 30 mA, 45 V
LED DRVR Automotive 4-Pin(3+Tab) SOT-223 T/R
30mA 45V SOT-223-4 LED Drivers ROHS
ON SEMICONDUCTOR NSI45030AZT1G SOT223 30MA 10% CCR
Sot223 30Ma 10% Ccr Rohs Compliant: Yes
IC CURRENT REGULATOR 10% SOT223
SOT223 30MA 10% CCR; Device Topology: Linear; No. of Outputs: 2Outputs; Output Current: 30mA; Output Voltage: -; Driver Case Style: SOT-223; No. of Pins: 4Pins; Input Voltage Min: 0V; Input Voltage Max: 45V; Switching Frequency:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI45030AZT1G.