onsemi NSBC114YDXV6T5G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.052
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSBC114YDXV6T5G.

IHS

Datasheet11 pages4 years ago

Farnell

onsemi

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NSBC114YDXV6T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.067
Stock
221,651
1,174,799
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-563-6
SOT-563-6
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
-
hFE Min
80
80
Power Dissipation
357 mW
357 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi NSBC114YDXV6T5G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Dual NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA 500mW Automotive 6-Pin SOT-563 T/R
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
Brt Transistor, 50V, 47K/10Kohm, Sot-563; Tensión Colector Emisor V(Br)Ceo:50V; Intensidad De Collector Continua Ic:100Ma; Resitencia Básica De Entrada R1:10Kohm; Resistor R2 Base-Emisor:47Kohm; Ratio De La Resistencia, R1/R2:0.21 |Onsemi NSBC114YDXV6T5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd