onsemi EMD4DXV6T1G

Bipolar Transistors - Pre-Biased Dual Complementary NPN & PNP Digital
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMD4DXV6T1G.

Future Electronics

Datasheet5 pages12 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi EMD4DXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Bipolar Junction Transistor Arrays - Bjt; |Onsemi NSBC115EDXV6T1G
Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi EMD4DXV6T1G provided by its distributors.

Bipolar Transistors - Pre-Biased Dual Complementary NPN & PNP Digital
Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
Complementary Bipolar Digital Transistor (BRT)
Trans Bip Npn And Pnp Complement 50V 50V; |Onsemi EMD4DXV6T1G
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANS, AEC-Q101, NPN/PNP, 50V, SOT-563; Digital Transistor Polarity:NPN and PNP Complement; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resis
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the EMD4DXV6T1 series two complementary BRT devices are housed in the SOT-563 package which is ideal for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd