onsemi NSBC114EPDXV6T1G

Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSBC114EPDXV6T1G.

IHS

Datasheet14 pages7 years ago

Upverter

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-50.63%

CAD Models

Download onsemi NSBC114EPDXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.066
Stock
835,114
907,364
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOT-563-6
SOT-563-6
Polarity
NPN, PNP
PNP
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
35
35
Power Dissipation
-
357 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
NSBC114ED - 50 V 100 mA Dual NPN SMT Bias Resistor Transistor - SOT-563
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi NSBC114EPDXV6T1G provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
NSBC114EPDXV6T1G Series 50 V 100 mA NPN and PNP Silicon Surface Mount Transistor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
35@5mA,10V 1 NPN,1 PNP - Pre-Biased 500mW 100mA 50V 500nA SOT-563 Digital Transistors ROHS
Complementary Bipolar Digital Transistor (BRT)
Brt Transistor, 50V, 10K/10Kohm, Sot-563; Transistor Polarity:Npn And Pnp Complement; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current Npn:100Ma; Power Dissipation Npn:357Mw Rohs Compliant: Yes |Onsemi NSBC114EPDXV6T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd