onsemi NSBA114TDXV6T5

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSBA114TDXV6T5.

IHS

Datasheet11 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NSBA114TDXV6T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
$ 0.044
Stock
147,163
358,661
358,661
Authorized Distributors
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-563
SOT-563
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
-
-
hFE Min
160
160
160
Power Dissipation
357 mW
357 mW
357 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
TRANS 2PNP PREBIAS 0.5W SOT563 / Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Transistor Silicon PNP-NPN Epitaxial Type (PCT process) (Bias Resistor built-in Transistor)

Descriptions

Descriptions of onsemi NSBA114TDXV6T5 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Non-Compliant Surface Mount 600 µm 160 PNP Contains Lead Tape & Reel (TR) SOT-563
Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
SMALL SIGNAL BIPOLAR TRANSISTOR
TRANS 2PNP PREBIAS 0.5W SOT563
TRANS PREBIAS 2PNP 50V SOT-563

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd