onsemi NSBC143TPDXV6T1

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSBC143TPDXV6T1.

IHS

Datasheet14 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.097
Stock
378,888
16,345,336
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SOT-563
SOT-563-6
Polarity
PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
250 mV
hFE Min
160
160
Power Dissipation
357 mW
357 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
TRANS 2PNP PREBIAS 0.5W SOT563 / Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
TRANS 2PNP PREBIAS 0.5W SOT563 / Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi NSBC143TPDXV6T1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
Cut Tape (CT) Surface Mount Dual 6 Pre-Biased Bipolar Transistor (BJT) 100mA 500mW 50V 150C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd