onsemi NSBA114EDXV6T1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSBA114EDXV6T1G.

IHS

Datasheet11 pages8 years ago

Electro Sonic

onsemi

Future Electronics

Newark

Inventory History

3 month trend:
-3.65%

CAD Models

Download onsemi NSBA114EDXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.044
$ 0.044
Stock
374,308
313,377
313,377
Authorized Distributors
6
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-563-6
SOT-563
SOT-563
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
35
35
35
Power Dissipation
357 mW
357 mW
357 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi NSBA114EDXV6T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Dual PNP Bipolar Digital Transistor (BRT)
NSBA114EDXV6 Series 50 V 100 mA Dual PNP Bias Resistor Transistor - SOT-563
Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 50 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR
Bipolar Transistors - Pre-Biased 100mA 50V Dual PNP
Brt Transistor, 50V, 10K/10Kohm, Sot-563; Transistor Polarity:Dual Pnp; Collector Emitter Voltage Max Npn:-; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:-; No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA114EDXV6T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd