onsemi NS5S1153MUTAG

NS5S1153MUTAG, Multiplexer Switch IC Single DPDT High Speed, 2.5 to 5V, 10-PIN Uqfn
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NS5S1153MUTAG.

HQonline

Datasheet9 pages9 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.70%

CAD Models

Download onsemi NS5S1153MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS3USB3000MRSER
DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85
Texas InstrumentsTS3USB221ARSER
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB221RSER
High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
NXP SemiconductorsPCA9517ADP,118
PCA9517A Series 5.5 V 400 kHz Level Translating I2C-Bus Repeater - TSSOP-8
USB 2.0 High-Speed x 2 Channels/Stereo Audio Dual SP3T (Dual 3-to-1 Multiplexer)
Dual 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, Plastic, MO-178-BA, SC-74, SOT-23, 8 Pin

Descriptions

Descriptions of onsemi NS5S1153MUTAG provided by its distributors.

NS5S1153MUTAG, MULTIPLEXER SWITCH IC SINGLE DPDT HIGH SPEED,2.5 TO 5V,10-PIN UQFN
NS5S Series DPDT 5 V 3 Ohm Surface Mount High Speed Audio Switch - UQFN-10
Analogue Switch, Single Channel, Dpdt, 1, 5.5 Ohm, 2.7V To 5V, Uqfn, 10 |Onsemi NS5S1153MUTAG
DP2T USB 2.0 High Speed / Audio Switch with Negative Swing Capability
4.6Ω UFQFN-10 Analog Switches / Multiplexers ROHS
IC SW DPDT USB2.0/AUDIO 10UQFN
USB Switch ICs USB/AUDIO 2:1 SIF SWITCH
2-CHANNEL DBL POLE DBL THROW SWITCH QCC10
ANALOGUE SWITCH, SINGLE, DPDT, UQFN-10; No. of Channels: 1Channels; Analogue Switch Type: DPDT; On State Resistance Max: 5.5ohm; Supply Voltage Range: 2.7V to 5V; Analogue Switch Case: UQFN; No. of Pins: 10Pins; Operating Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd