Texas Instruments TS3USB221RSER

Texas Instruments Multiplexer Switch Chip, UQFN Package, 10-Pin, Demux/Mux, 2-Line De-mux
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221RSER.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

Future Electronics

Inventory History

3 month trend:
-60.93%

CAD Models

Download Texas Instruments TS3USB221RSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.48
Stock
887,679
335,018
Authorized Distributors
3
2
Case/Package
QFN
QFN
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTS3USB30RSWR
10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
Texas InstrumentsTS3USB31ERSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB31RSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3USB221RSER provided by its distributors.

Texas Instruments Multiplexer Switch Chip, UQFN Package, 10-Pin, Demux/Mux, 2-Line De-mux
High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
USB 2.0 1:2 Mux/Demux Switch, 1.1GHz, 480Mbps, QFN
Analog Multiplexer Single 2:1 10-Pin UQFN T/R
Logic - Signal Switches Hi-Sp USB 2.0 1:2 Multipl/Demult Sw
TEXAS INSTRUMENTS TS3USB221RSER USB Interface, Multiplexer / Demultiplexer Switch, USB 2.0, 2.3 V, 3.6 V, UQFN, 10 Pins
Differential Multiplexer, 1 Func, 1 Channel, PQCC10
Analog Switch - Special Purpose
Interface, Usb 2.0, 10Uqfn; Usb Ic Type:1:2 Multiplexer/Demultiplexer Switch; Usb Standard:Usb 2.0; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Interface Case Style:Uqfn; No. Of Pins:10Pins; Data Rate:480Mbps; No. Of Ports:2 Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB221RSER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3USB221RSER .
  • TS3USB221RSER.