onsemi NRVUS120VT3G

Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V/ Reel Rohs Compliant: Yes |Onsemi NRVUS120VT3G
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS120VT3G.

IHS

Datasheet6 pages3 years ago

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+4.29%

CAD Models

Download onsemi NRVUS120VT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.16
$ 0.16
Stock
6,850,828
25,870,692
25,870,692
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMB
SMB
SMB
Forward Voltage
875 mV
875 mV
875 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVUS120VT3G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V/ Reel Rohs Compliant: Yes |Onsemi NRVUS120VT3G
Rectifier Diode Switching 200V 1A 35ns Automotive 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
RECTIFIER, SINGLE, 200V, 2A, DO-214AA; Available until stocks are exhausted
DIODE GEN PURP 200V 2A SMB / Diode Standard 200 V 2A Surface Mount SMB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd