What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MURS120T3G

Rectifier Diode Switching 200V 1A 35ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A SMB
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURS120T3G.

Newark

Datasheet5 pages16 years ago
Datasheet5 pages20 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet6 pages2 years ago

IHS

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-8.52%

CAD Models

Download onsemi MURS120T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.151
$ 0.151
Stock
17,448,747
6,833,121
6,833,121
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
875 mV
875 mV
875 mV
Reverse Voltage (DC)
-
200 V
200 V
Average Rectified Current
2 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
25 ns
25 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH2R02U
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Diodes Inc.ES2B-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon

Descriptions

Descriptions of onsemi MURS120T3G provided by its distributors.

Rectifier Diode Switching 200V 1A 35ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A SMB
ON Semiconductor MURS120T3G Diotec KBPC5006FP diode bridge 600V 25A rectifier
Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V
MURS Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A
Rectifier Diodes & Bridges; MURS120T3G; ON SEMICONDUCTOR; 2; 2 A; 200 V; 2 µA
RECTIFIER; 0.71V; 1A IF; 200V; 13; 50 IR; 25; -65; +175
Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.
DIODE, ULTRAFAST, 1A, 200V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:875mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:40A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Current Ifsm:40A; Device Marking:MURS120T3; Forward Current If Max:1A; Forward Voltage:875mV; Junction Temperature Tj Max:175°C; Package / Case:SMB; Reverse Recovery Time trr Typ:25ns; Termination Type:SMD
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 1 / Forward Voltage (Vf) mV = 875 / Reverse Current uA = 2 / Reverse Recovery Time (trr) ns = 35 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AA, SMB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS 120 T3G
  • MURS120-T3G
  • MURS120T3G.