onsemi NRVBBS20100CTT4G

Rectifier Diode Schottky 100V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBBS20100CTT4G.

IHS

Datasheet6 pages13 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-56.71%

CAD Models

Download onsemi NRVBBS20100CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.082
$ 0.837
$ 0.837
Stock
126,838
880,063
880,063
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
20 A
20 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Schottky 200V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Low Forward Voltage Trench-based Schottky Rectifier- 20A 100V LVFR DUAL D2PAK
Rectifier Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube
Very Low Forward Voltage Trench-based Schottky Rectifier 120V 20A 3-Pin D2PAK Surface Mount T/R

Descriptions

Descriptions of onsemi NRVBBS20100CTT4G provided by its distributors.

Rectifier Diode Schottky 100V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Schottky Barrier Rectifier, 100 V, 20 A 20 A, 100 V Schottky Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
100V 1 pair of common cathodes 10A 950mV@20A D2PAK Schottky Diodes ROHS
Schottky Barrier Rectifier, 100 V, 20 A 20 A, 100 V Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi NRVBBS20100CTT4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd