onsemi NTSB40100CTG

Rectifier Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTSB40100CTG.

IHS

Datasheet10 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTSB40100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.774
Stock
138,071
114,116
Authorized Distributors
2
3
Mount
-
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
100 V
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-26
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Low Forward Voltage Trench-based Schottky Rectifier- 20A 100V LVFR DUAL D2PAK
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube
Schottky Power Rectifier, Dual, 30 A, 100 V D2PAK
Diode Schottky 100V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode Schottky 100V 30A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi NTSB40100CTG provided by its distributors.

Rectifier Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 100V D2PAK / Diode Array 1 Pair Common Cathode Schottky 100 V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd