Texas Instruments SN74LVC2G14DBVRG4

Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G14DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Farnell

LCSC

Newark

Inventory History

3 month trend:
+1686%

CAD Models

Download Texas Instruments SN74LVC2G14DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.107
$ 0.107
Stock
414,791
1,347,985
1,347,985
Authorized Distributors
1
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.3 ns
9.5 ns
9.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN74AUC2G34DBVR
1 9mA 0.8V~2.7V 9mA 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC2G04DBVR
2-ch, 0.8-V to 2.7-V high speed inverters 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUC2GU04DBVR
74AUC2GU04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 2ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.2V

Descriptions

Descriptions of Texas Instruments SN74LVC2G14DBVRG4 provided by its distributors.

Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R
Buffer Inverter Schmitt Trigger 74LVC2G14 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
SCHMITT TRIGGER INVERTER, DUAL, SOT-23-6; Logic Family / Base Number:74LVC2G14; Logic Type:Schmitt Trigger Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:6Pins; Logic IC Family:74LVC; Logic IC Base Number:742G14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G14DBVRG4 .