| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NLVVHC1G86DFT1G | 315,000 | 3847 | 14h | ||||||||
| Flip Electronics | NLVVHC1G86DFT1G | 105,000 | 6d | |||||||||
| Newark | NLVVHC1G86DFT1G | 0 | 6K | Tape & Reel | ||||||||
| Farnell | NLVVHC1G86DFT1G | 0 | 6K | Tape & Reel | 12h | |||||||
| Component Stockers USA | NLVVHC1G86DFT1G | 1,903 | >1wk |
Download onsemi NLVVHC1G86DFT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLVVHC1G86DFT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: