
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NLVVHC1G14DFT2G | 438,000 | 16667 | 19h | ||||||||
| Flip Electronics | NLVVHC1G14DFT2G | 219,000 | 5d | |||||||||
| Newark | NLVVHC1G14DFT2G | 0 | 9K | Tape & Reel | ||||||||
| Farnell | NLVVHC1G14DFT2G | 0 | 6K | Tape & Reel | 17h | |||||||
| Mouser | 863-NLVVHC1G14DFT2G | 7,441 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for onsemi NLVVHC1G14DFT2G.
Download onsemi NLVVHC1G14DFT2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLVVHC1G14DFT2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NLVVHC1G14DFT2G.