onsemi NLVVHC1GT04DFT1G

Single Gate Inverter Logic-Level Down Converter
$ 0.042
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVVHC1GT04DFT1G.

IHS

Datasheet10 pages2 years ago

Newark

Future Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.18%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.039
$ 0.039
Stock
672,548
794,809,969
794,809,969
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
17.5 ns
17.5 ns
17.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHCT1G04SE-7
74AHCT Series 5 V 8 mA Surface Mount Single Inverter - SOT-353
IC INVERTER SCHMITT 1CH SC88A / Single Schmitt-Trigger Inverter
Diodes Inc.74AHC1G14SE-7
74AHC1G14 e3 74AHC Tape & Reel (TR) logic gate circuit 10.6ns @ 5V 50pF 1mm 8mA 8mA 2.2V-3.85V
Diodes Inc.74AHC1G04SE-7
74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-353
NLVHC Series 5V Surface Mount Single Inverter w/ Schmitt-Trigger Input - SOT-353

Descriptions

Descriptions of onsemi NLVVHC1GT04DFT1G provided by its distributors.

Single Gate Inverter Logic-Level Down Converter
IC INVERTER 1CH 1-INP SC88A / Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Inverter, Single, 1 Input, 5 Pins, SC-88A, NLV74VHC1GT04
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-88A; Product Range:74Vhc1Gt04; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1GT04DFT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd