onsemi NLVVHC1G08DFT1G

Single 2-input, 2-V to 5.5-V AND gate 5-SC70 -55 to 125
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVVHC1G08DFT1G.

IHS

Datasheet10 pages3 years ago

Newark

onsemi

Farnell

Augswan

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NLVVHC1G08DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5
AND 17SH08 e3 17SH logic gate circuit 7.9ns @ 5V 50pF 0.4mm 8mA 8mA 1.5V-3.85V
Single 2-Input And Gate/Reel |Onsemi NL17SHT08P5T5G
74AHCT Series 5.5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
AND 74AHC1G08 e3 74AHC logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
AND Gate, Single, 2 Input, 5 Pins, TSSOP, XC7SET08

Descriptions

Descriptions of onsemi NLVVHC1G08DFT1G provided by its distributors.

Single 2-input, 2-V to 5.5-V AND gate 5-SC70 -55 to 125
AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin SC-88A T/R
AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
AND e3 Automotive AEC-Q100 74VHC Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -55C~125C
2V~5.5V 1uA 1 7.9ns@5V,50pF And SC-70-5 Gates ROHS
AND GATE, 2 I/P, -55 TO 125DEG C;
IC GATE AND SGL CMOS 2INP SC-88A
And Gate, 2 I/P, -55 To 125Deg C; Logic Function:And Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-88A; Product Range:74Vhc1G08; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVVHC1G08DFT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd