onsemi NLVHC1G14DFT2G

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-88A, NLV74HC1G14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVHC1G14DFT2G.

IHS

Datasheet7 pages3 years ago

Newark

onsemi

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Inverter with Schmitt-Trigger Input | IC INVERTER SCHMITT 1CH SC88A
Ic, logic Gate, inverter, hc-Cmos, tssop,5Pin, plastic |Onsemi MC74HC1G04DFT2G
74HC1GU04 e3 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G125DCKR
TEXAS INSTRUMENTS - SN74AHC1G125DCKR - Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SC-70-5
Texas InstrumentsSN74AHC1G126DCKR
Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NLVHC1G14DFT2G provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-88A, NLV74HC1G14
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SC-88A T/R
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
Buffer Inverter 74HC1G14 R-PDSO-G5 Automotive AEC-Q100 74HC logic gate circuit 17ns @ 6V 50pF 2mm 2.6mA 2.6mA 6V
INVERTER, 1 I/P, -55 TO 125DEG C;
IC INVERTER SGL SCHMITT SC-88A
IC INVERT SCHMITT 1CH 1-IN SC88A
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-88A; Product Range:74Hc1G14; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLVHC1G14DFT2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd