
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | NLV74HC86ADG | 37,180 | 3d | |||||||||
| Avnet | NLV74HC86ADG | 0 | 2942 | 1d | ||||||||
| Microchip USA | NLV74HC86ADG | 231 | 3500 | Tube | 19h | |||||||
| Worldway Electronics | NLV74HC86ADG | 14,196 | 7 | Tube | 41m | |||||||
| UnikeyIC | NLV74HC86ADG | 37,180 | 2530 | Tube | 1h |
Download onsemi NLV74HC86ADG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLV74HC86ADG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: