Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC86ADR2

Hc/uh Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC86ADR2.

IHS

Datasheet8 pages15 years ago
Datasheet6 pages26 years ago

Augswan

iiiC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74HC86ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.276
Stock
263,093
665,149
665,149
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
MC74HCT86ADR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC
MC74HCT86ADG, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC
Diodes Inc.74HC32S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74HC86IDRQ1
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HC86ADR2 provided by its distributors.

Hc/uh Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
17ns@6V,50pF 1 2 4 4 2V 6V 5.2mA XOR 74HC 5.2mA SOIC-14 SMD, 8.75mm × 4mm × 1.5mm
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd