Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC86IDRQ1

IC Gate Xor 4CH 2-INP 14SOIC Xor (exclusive Or) IC 4 Channel 14-SOIC
$ 0.197

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC86IDRQ1.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC86IDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.276
$ 0.276
Stock
157,322
634,385
634,385
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
21 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
20 µA
2 µA
2 µA

Related Parts

Diodes Inc.74HC32S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Hc/uh Series, Quad 2-INPUT Xor Gate, PDSO14, SOIC-14
Quad 2-Input Exclusive OR Gate High-Performance Silicon-Gate CMOS
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74HC86QDRG4Q1
IC GATE XOR 4CH 2-INP 14SOIC / XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74HC32DR
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC86IDRQ1 provided by its distributors.

IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R
Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.