
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NLV74HC74ADR2G | 302,500 | 2500 | 15h | ||||||||
| Rochester Electronics | NLV74HC74ADR2G | 3,009 | 12h | |||||||||
| Newark | NLV74HC74ADR2G | 0 | 2500 | Tape & Reel | ||||||||
| Farnell | NLV74HC74ADR2G | 0 | 5 | Cut Tape | 12h | |||||||
| element14 APAC | NLV74HC74ADR2G | 0 | 5 | Cut Tape | 1h |
Download onsemi NLV74HC74ADR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NLV74HC74ADR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: