onsemi MC74VHC74DR2G

74VHC Series Dual Type-D Flip-Flop with Set and Reset SMT - SOIC 14
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC74DR2G.

IHS

Datasheet8 pages7 years ago

Master Electronics

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
-21.28%

CAD Models

Download onsemi MC74VHC74DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
onsemi74VHC74M
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
onsemi74VHC74MX
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsSN74AHC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
Texas InstrumentsSN74LV74ADR
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC74VHC74DR2G provided by its distributors.

74VHC Series Dual Type-D Flip-Flop with Set and Reset SMT - SOIC 14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
Positive Edge 2μA 9.3ns@5V,50pF Inverting, Non-Inverting Complementary 2 2V 5.5V 8mA Set/Preset & Reset VHC Single-Ended 4pF 8mA 115MHz SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
D FLIP FLOP W/ SET/RESET, DUAL, SOIC-14; Logic Family / Base Number: 74VHC74; Flip-Flop Type: D; Propagation Delay: 9.3ns; Frequency: 170MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive
The MC74VHC74 is an advanced high speed CMOS D-type flip-flop fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The signal level applied to the D input is transferred to Q output during the positive going transition of the Clock pulse. Reset (RD) and Set (SD) are independent of the Clock (CP) and are accomplished by setting the appropriate input Low. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd