Texas Instruments SN74AC74D

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC74D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments SN74AC74D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.213
$ 0.213
Stock
703,552
452,184
452,184
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
10 ns
16 ns
16 ns
Frequency
100 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC74D.

Related Parts

MC74AC74DG DUAL D TYPE FLIP FLOP IC, COMPLEMENTARY, 2 - 6 V, 14-PIN SOIC
74AC Series 2 to 6 V Dual D-Type PositiveEdge-Triggered Flip-Flop- SOIC-14
onsemi74VHC74MX
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsSN74LV74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
Texas InstrumentsSN74AHC74QDRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74AC74D provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
TEXAS INSTRUMENTS - SN74AC74D - Flip-Flop, with Clear and Preset, Complementary, Positive Edge, 74AC74, D, 6 ns, 125 MHz, 24 mA
Positive edge 2μA 6ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 6V 24mA Set(Preset) and Reset AC CMOS 3pF 24mA 160MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, DUAL FLIP FLOP, SMD, 74AC74; Logic Family / Base Number: 74AC74; Flip-Flop Type: D; Propagation Delay: 6ns; Frequency: 125MHz; Output Current: 24mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74AC; Logic IC Base Number: 7474; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74AC74; Logic Function Number: 7474; Logic IC Base Number: 7474; Logic IC Function: Dual D-Type Flip-Flop with Clear and Preset; Positive-Edge Trigger; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC74D .
  • SN74AC74D.